809-IF90.0M-A
Oscilent Corp
Description: SAW Filter, 1 Function(s), 90MHz, SMD, 10 PIN

Overview of 809-IF90.0M-A by Oscilent Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for 809-IF90.0M-A by Oscilent Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 809-IF90.0M-A by Oscilent Corp

809-IF90.0M-A
Oscilent Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSCILENT CORP
Reach Compliance Code
compliant
Center or Cutoff Frequency (fo/fc)
90 MHz
Filter Type
SAW FILTER
Height
1.5 mm
Input Impedance
1000 OHM
Insertion Loss-Max
11 dB
Length
9.1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
10
Output Impedance
1000 OHM Ω
Want to compare parts?
  1. 809-IF90.0M-A
    Oscilent Corp
    SAW Filter, 1 Function(s), 90MHz, SMD, 10 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 809-IF90.0M-A by Oscilent Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 809-IF90.0M-A by Oscilent Corp

Select Manufacturer
Which Manufacturer of 809-IF90.0M-A would you like to use for your alert(s)?
  • Please alert me when 809-IF90.0M-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 809-IF90.0M-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 809-IF90.0M-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 809-IF90.0M-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 809-IF90.0M-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 809-IF90.0M-A by Oscilent Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: