Part Details for 8092 by Keystone Electronics Corp
Overview of 8092 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAQ8092BBCZ | Analog Devices | DUAL-Ch 105MSPS DAQ uModule | |
AD8092ARZ | Analog Devices | SOIC Dual 200MHz L/C Rail-to-R | |
AD8092ARZ-REEL | Analog Devices | SOIC Dual 200MHz L/C Rail-to-R |
Price & Stock for 8092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8092-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
909 In Stock |
|
$0.6139 / $1.6300 | Buy Now |
DISTI #
534-8092
|
Mouser Electronics | Cable Mounting & Accessories INSUL CLAMP .5" DIA RoHS: Not Compliant | 480 |
|
$0.6690 / $1.4100 | Buy Now |
DISTI #
70182294
|
RS | Cable Clamps, Cushioned, Stainless Steel, .500 Dia. | Keystone Electronics 8092 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 402 |
|
$1.2200 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.3100 | Buy Now |
DISTI #
000000000002597790
|
Sager | Cable Mounting & Accessories INSUL CLAMP .5 DIA Min Qty: 500 | 0 |
|
$0.7019 / $1.4400 | Buy Now |