Part Details for 8092296 (ALTERNATE: 8092296) by RS Pro
Overview of 8092296 (ALTERNATE: 8092296) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8092296 (ALTERNATE: 8092296)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70655145
|
RS | Uninsulated Crimp Ring Terminal 8.4mm Stud 6AWG Copper Contact 22mm Length | RS PRO 8092296 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 350 |
|
$0.2300 / $0.3130 | Buy Now |