Part Details for 8092313 (ALTERNATE: 8092313) by RS Pro
Overview of 8092313 (ALTERNATE: 8092313) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8092313 (ALTERNATE: 8092313)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70655149
|
RS | Crimp Ring Terminal 4 AWG Uninsulated 0.67"(17 mm) Stud 1.38" L | RS PRO 8092313 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 75 |
|
$0.7700 | Buy Now |