Part Details for 8092388 (ALTERNATE: 8092388) by RS Pro
Overview of 8092388 (ALTERNATE: 8092388) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8092388 (ALTERNATE: 8092388)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70655172
|
RS | Butt Splice Crimp Terminal12-10 AWG Uninsulated Unshrouded 0.79" (20 mm) L | RS PRO 8092388 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1400 |
|
$0.0650 / $0.0970 | Buy Now |