Part Details for 8097-632-SS by RAF Electronic Hardware
Overview of 8097-632-SS by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8097-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8097-632-SS-ND
|
DigiKey | HANDLE S STEEL MTG CTR 1.75" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
94 In Stock |
|
$6.8644 / $9.1500 | Buy Now |
DISTI #
761-8097-632-SS
|
Mouser Electronics | Racks & Rack Cabinet Accessories Round Internal Thread Handles 3/16 OD X 1-3/4 Lg X 1-1/2 Ht RoHS: Compliant | 0 |
|
$5.9000 / $8.4700 | Order Now |
|
Bisco Industries | 69 |
|
Buy Now | ||
|
Onlinecomponents.com | 1-1-2-Leg-Height-3-16-Round-Internal-Thread Handles RoHS: Compliant |
140 In Stock |
|
$4.9300 / $14.2300 | Buy Now |
|
Master Electronics | 1-1-2-Leg-Height-3-16-Round-Internal-Thread Handles RoHS: Compliant |
140 In Stock |
|
$4.9300 / $14.2300 | Buy Now |