There are no models available for this part yet.
Overview of 8097 by JKL Components Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN8097BH | Rochester Electronics LLC | Microcontroller, 16-Bit, 8096 CPU, 4MHz, NMOS, PQCC68, PLASTIC, LCC-68 | |
MG8097BH/BZA | Rochester Electronics LLC | Microcontroller, 16-Bit, EPROM, 12MHz, NMOS, CPGA68, CERAMIC, PGA-68 | |
MG8097/B | Rochester Electronics LLC | 8097 - Math Coprocessor - Dual marked (8506301ZA) |
Price & Stock for 8097 by JKL Components Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8097-ND
|
DigiKey | LAMP INCAND RT-1 BI-PIN 12V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6727 | Buy Now | |
DISTI #
560-8097
|
Mouser Electronics | Lamps Std Bi-Pin Based .06A .15M RoHS: Compliant | 44 |
|
$0.6900 / $1.0900 | Buy Now | |
Onlinecomponents.com | T-1 Bi-Pin Incandescent Lamp RoHS: Compliant |
18 In Stock |
|
$0.7890 / $1.0140 | Buy Now | ||
Quest Components | Electronic Component | 200 |
|
Buy Now | |||
Master Electronics | T-1 Bi-Pin Incandescent Lamp RoHS: Compliant |
18 In Stock |
|
$0.7890 / $1.0140 | Buy Now |