Part Details for 809B060-3SU by Glenair Inc
Overview of 809B060-3SU by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809B060-3SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3000
|
Newark | Connector |Glenair 809B060-3SU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$119.4400 / $457.4500 | Buy Now |
DISTI #
3937-809B060-3SU-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$507.9540 / $845.8800 | Buy Now |
DISTI #
809B060-3SU
|
Avnet Americas | Heat Shrink Boot Lipped 3 Size Elastomer 45° Angle - Bulk (Alt: 809B060-3SU) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
RFQ | |
DISTI #
631-809B060-3SU
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps COMMERCIAL RoHS: Compliant | 0 |
|
$124.4200 / $476.5700 | Order Now |
DISTI #
809B060-3SU
|
TTI | Heat Shrink Cable Boots & End Caps COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$140.2400 / $471.7100 | Buy Now |
DISTI #
GLE809B060-3SU
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY | 0 |
|
$282.6571 / $482.4630 | Buy Now |
|
Powell Electronics | SHRINK BOOTS - SHAPE MEMORY PRODUCTS Min Qty: 1 | 50 |
|
$330.1700 / $549.8200 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 50 |
|
$507.9530 / $845.8800 | Buy Now |