Part Details for 809S060-2 by Glenair Inc
Overview of 809S060-2 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809S060-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5192
|
Newark | Heat-Shrink Boot, 17Mm, Black, Shrink Ratio:-, I.d. Supplied - Imperial:0.669", I.d. Supplied - Metric:17Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, I.d. Recovered Max - Imperial:0.14" Rohs Compliant: Yes |Glenair 809S060-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$35.1200 / $46.7400 | Buy Now |
DISTI #
3937-809S060-2-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$210.1700 | Buy Now |
DISTI #
809S060-2
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 809S060-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$32.1600 / $145.1400 | Buy Now |
DISTI #
12AJ5192
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 12AJ5192) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 52 Partner Stock |
|
$35.3700 / $46.7400 | Buy Now |
DISTI #
654-809S060-2
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 117 |
|
$31.5900 / $98.1700 | Buy Now |
DISTI #
GLE809S060-2
|
Heilind Electronics | SHRINK BOOTS SHAPE MEMORY W/ADHESIVE | Americas - 134 in Stock125 On Order |
|
$72.1241 / $122.9421 | Buy Now |
DISTI #
809S060-2
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 639 In Stock |
|
$30.9700 / $33.5200 | Buy Now |
DISTI #
809S060-2
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 809S060-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$32.1600 / $145.1400 | Buy Now |
DISTI #
12AJ5192
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 12AJ5192) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 52 Partner Stock |
|
$35.3700 / $46.7400 | Buy Now |
DISTI #
809S060-2
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 809S060-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$32.1600 / $145.1400 | Buy Now |
Part Details for 809S060-2
809S060-2 CAD Models
809S060-2 Part Data Attributes
|
809S060-2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809S060-2
Glenair Inc
Connector Accessory, 0.17in Min Cable Dia, 0.5in Max Cable Dia, Boot, Elastomer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | HEAT SHRINK BOOT | |
Jacket Material | ELASTOMER |