Part Details for 809S060-3 by Glenair Inc
Overview of 809S060-3 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809S060-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5200
|
Newark | Heat-Shrink Boot, 24Mm, Black, Shrink Ratio:-, I.d. Supplied - Imperial:0.945", I.d. Supplied - Metric:24Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, I.d. Recovered Max - Imperial:0.197" Rohs Compliant: Yes |Glenair 809S060-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$39.7300 / $52.8800 | Buy Now |
DISTI #
3937-809S060-3-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$237.7700 | Buy Now |
DISTI #
809S060-3
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 809S060-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$30.1390 / $128.7562 | Buy Now |
DISTI #
12AJ5200
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 12AJ5200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 41 Partner Stock |
|
$40.0200 / $52.8800 | Buy Now |
DISTI #
654-809S060-3
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 317 |
|
$32.0000 / $145.9300 | Buy Now |
DISTI #
809S060-3
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 622 In Stock |
|
$35.8300 / $53.0900 | Buy Now |
DISTI #
809S060-3
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 809S060-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$30.1390 / $128.7562 | Buy Now |
DISTI #
12AJ5200
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 12AJ5200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 41 Partner Stock |
|
$40.0200 / $52.8800 | Buy Now |
DISTI #
809S060-3
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 809S060-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$30.1390 / $128.7562 | Buy Now |
DISTI #
12AJ5200
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 12AJ5200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 41 Partner Stock |
|
$40.0200 / $52.8800 | Buy Now |
Part Details for 809S060-3
809S060-3 CAD Models
809S060-3 Part Data Attributes
|
809S060-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809S060-3
Glenair Inc
Connector Accessory, Boot,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | HEAT SHRINK BOOT | |
Jacket Material | ELASTOMER |