Part Details for 809S060-4 by Glenair Inc
Overview of 809S060-4 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809S060-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5207
|
Newark | Heat-Shrink Boot, 30Mm, Black, Shrink Ratio:-, I.d. Supplied - Imperial:1.181", I.d. Supplied - Metric:30Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, I.d. Recovered Max - Imperial:0.236" Rohs Compliant: Yes |Glenair 809S060-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$41.5500 / $55.3000 | Buy Now |
DISTI #
49AC6245
|
Newark | 809S060-4 Rohs Compliant: Yes |Glenair 809S060-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0400 / $124.8200 | Buy Now |
DISTI #
3937-809S060-4-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$248.6200 | Buy Now |
DISTI #
809S060-4
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 809S060-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$38.0560 / $171.7050 | Buy Now |
DISTI #
12AJ5207
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 12AJ5207) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 44 Partner Stock |
|
$41.8500 / $55.3000 | Buy Now |
DISTI #
654-809S0604
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LIPPED STRT SHRNK BOOT ELASTOMER RoHS: Compliant | 59 |
|
$37.8700 / $152.6400 | Buy Now |
DISTI #
GLE809S060-4
|
Heilind Electronics | SHRINK BOOTS SHAPE MEMORY W/ADHESIVE | Americas - 36 in Stock62 On Order |
|
$90.5356 / $154.5345 | Buy Now |
DISTI #
809S060-4
|
TTI | Circular MIL Spec Strain Reliefs & Adapters LIPPED STRT SHRNK BOOT ELASTOMER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 850 In Stock |
|
$26.1700 / $30.5300 | Buy Now |
DISTI #
809S060-4
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 809S060-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$38.0560 / $171.7050 | Buy Now |
DISTI #
12AJ5207
|
Avnet Americas | Connector Accessories Straight Heat Shrinkable Boot Elastomer - Bulk (Alt: 12AJ5207) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 44 Partner Stock |
|
$41.8500 / $55.3000 | Buy Now |
Part Details for 809S060-4
809S060-4 CAD Models
809S060-4 Part Data Attributes
|
809S060-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809S060-4
Glenair Inc
Connector Accessory, Boot
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | HEAT SHRINK BOOT | |
Jacket Material | ELASTOMER |