Part Details for 809S060-4H by Glenair Inc
Overview of 809S060-4H by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809S060-4H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5208
|
Newark | Connector |Glenair 809S060-4H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$47.3800 / $181.4400 | Buy Now |
DISTI #
49AC6246
|
Newark | 809S060-4H |Glenair 809S060-4H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-809S060-4H-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
282 In Stock |
|
$191.0310 / $318.1100 | Buy Now |
DISTI #
809S060-4H
|
Avnet Americas | BOOT - Bulk (Alt: 809S060-4H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 191000 Factory Stock |
|
$12.2643 | Buy Now |
DISTI #
654-809S0604H
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LIPPED STRT SHRNK BOOT SEMI RIGID RoHS: Compliant | 3 |
|
$44.4500 / $179.2200 | Buy Now |
DISTI #
71122658
|
Verical | Heat Shrink Molded Boot ST Low Smoke Halogen Free Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$34.2125 | Buy Now |
DISTI #
77961961
|
Verical | Heat Shrink Molded Boot ST Low Smoke Halogen Free Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$35.0897 / $172.3077 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
DISTI #
809S060-4H
|
TTI | Circular MIL Spec Strain Reliefs & Adapters LIPPED STRT SHRNK BOOT SEMI RIGID RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$59.1500 / $143.2700 | Buy Now |
DISTI #
GLE809S060-4H
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY HALOGEN | 0 |
|
$106.3009 / $181.4400 | Buy Now |
Part Details for 809S060-4H
809S060-4H CAD Models
809S060-4H Part Data Attributes
|
809S060-4H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809S060-4H
Glenair Inc
Connector Accessory, Boot, HELOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | HEAT SHRINK BOOT | |
Jacket Material | POLYOLEFIN |