Part Details for 809S060-5 by Glenair Inc
Overview of 809S060-5 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809S060-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5210
|
Newark | Connector |Glenair 809S060-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 514 |
|
$50.4000 / $193.0300 | Buy Now |
DISTI #
3937-809S060-5-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$310.6300 | Buy Now |
DISTI #
809S060-5
|
Avnet Americas | HEAT SHRINK BOOT - Bulk (Alt: 809S060-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 514 Factory Stock |
|
$47.5298 / $214.4700 | Buy Now |
DISTI #
654-809S060-5
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 12 |
|
$45.5000 / $183.4600 | Buy Now |
DISTI #
GLE809S060-5
|
Heilind Electronics | SHRINK BOOTS SHAPE MEMORY W/ADHESIVE | Americas - 34 in Stock |
|
$113.0839 / $193.0230 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, SHRINK BOOT | 4 |
|
$218.7500 | Buy Now |
DISTI #
809S060-5
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 671 In Stock |
|
$37.8500 / $41.7900 | Buy Now |
DISTI #
809S060-5
|
Avnet Americas | HEAT SHRINK BOOT - Bulk (Alt: 809S060-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 514 Factory Stock |
|
$47.5298 / $214.4700 | Buy Now |
DISTI #
809S060-5
|
Avnet Americas | HEAT SHRINK BOOT - Bulk (Alt: 809S060-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 514 Factory Stock |
|
$47.5298 / $214.4700 | Buy Now |
DISTI #
GLE809S060-5
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY W/ADHESIVE | 102 |
|
$113.0839 / $193.0230 | Buy Now |
Part Details for 809S060-5
809S060-5 CAD Models
809S060-5 Part Data Attributes
|
809S060-5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809S060-5
Glenair Inc
Connector Accessory, Boot
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | HEAT SHRINK BOOT | |
Jacket Material | ELASTOMER |