There are no models available for this part yet.
Overview of 809S060-5H by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 809S060-5H by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ5211
|
Newark | Connector |Glenair 809S060-5H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 516 |
|
$55.6600 / $213.1600 | Buy Now | |
DISTI #
3937-809S060-5H-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$236.6920 / $394.1500 | Buy Now | |
DISTI #
809S060-5H
|
Avnet Americas | BOOT - Bulk (Alt: 809S060-5H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 516 Factory Stock |
|
$311.0402 | Buy Now | |
DISTI #
654-809S0605H
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LIPPED STRT SHRNK BOOT SEMI RIGID RoHS: Compliant | 6 |
|
$73.5500 / $369.1000 | Buy Now | |
DISTI #
GLE809S060-5H
|
Heilind Electronics | SHRINK BOOTS SHAPE MEMORY | Americas - 8 in Stock |
|
$57.2664 / $58.6980 | Buy Now | |
DISTI #
71114667
|
Verical | Heat Shrink Molded Boot ST Elastomer RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$40.1282 / $88.6282 | Buy Now | |
DISTI #
77962022
|
Verical | Heat Shrink Molded Boot ST Elastomer RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$88.6282 / $213.5000 | Buy Now | |
Quest Components | 8 |
|
$212.5000 / $218.7500 | Buy Now | |||
DISTI #
809S060-5H
|
TTI | Circular MIL Spec Strain Reliefs & Adapters LIPPED STRT SHRNK BOOT SEMI RIGID RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$65.3500 / $210.8000 | Buy Now | |
DISTI #
GLE809S060-5H
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY | 24 |
|
$57.2664 / $58.6980 | Buy Now |
CAD Models for 809S060-5H by Glenair Inc
Part Data Attributes for 809S060-5H by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
HEAT SHRINK BOOT
|
Jacket Material
|
POLYOLEFIN
|