Part Details for 809S060-6 by Glenair Inc
Overview of 809S060-6 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809S060-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5213
|
Newark | Connector |Glenair 809S060-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$80.7100 / $309.1200 | Buy Now |
DISTI #
3937-809S060-6-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$343.2620 / $571.6000 | Buy Now |
DISTI #
809S060-6
|
Avnet Americas | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL - Bulk (Alt: 809S060-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 235 Factory Stock |
|
$326.0073 | Buy Now |
DISTI #
654-809S060-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 2 |
|
$122.8800 / $332.5600 | Buy Now |
DISTI #
GLE809S060-6
|
Heilind Electronics | SHRINK BOOTS SHAPE MEMORY W/ADHESIVE | Americas - 10 in Stock |
|
$76.7638 / $78.6829 | Buy Now |
DISTI #
77967353
|
Verical | 180° 21/23 Shell Size Elastomer RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$58.2051 / $76.7949 | Buy Now |
DISTI #
77963918
|
Verical | 180° 21/23 Shell Size Elastomer RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$76.7949 / $309.6154 | Buy Now |
DISTI #
809S060-6
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$122.8800 / $329.2300 | Buy Now |
DISTI #
GLE809S060-6
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY W/ADHESIVE | 30 |
|
$76.7638 / $78.6829 | Buy Now |
|
Powell Electronics | SHRINK BOOTS - SHAPE MEMORY PRODUCTS Min Qty: 1 | 162 |
|
$223.1200 / $371.5400 | Buy Now |
Part Details for 809S060-6
809S060-6 CAD Models
809S060-6 Part Data Attributes
|
809S060-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809S060-6
Glenair Inc
Connector Accessory, Boot
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | HEAT SHRINK BOOT | |
Jacket Material | ELASTOMER |