Part Details for 809S4320-5-6723 by Glenair Inc
Overview of 809S4320-5-6723 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67230-022LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 22 Position ,2.54mm (0.100in) Pitch | |
67230-027LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 27 Position ,2.54mm (0.100in) Pitch | |
67230-014LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 14 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 809S4320-5-6723
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE809S4320-5-6723
|
Interstate Connecting Components | 0 |
|
Buy Now |