-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 8.0 A Axial Lead Schottky Rectifier, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M6145
|
Newark | Rectifier Diode, Single, 45 V, 8 A, Do-201Ad, 2, 550 Mv Rohs Compliant: Yes |Onsemi 80SQ045NG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5860 / $1.4600 | Buy Now |
DISTI #
42K3225
|
Newark | Schottky Rectifier, 8A 45V Do-201Ad, Repetitive Peak Reverse Voltage:45V, Average Forward Current:8A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Forward Surge Current:140A Rohs Compliant: Yes |Onsemi 80SQ045NG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 796 |
|
$0.4710 / $1.0500 | Buy Now |
DISTI #
80SQ045NGOS-ND
|
DigiKey | DIODE SCHOTTKY 45V 8A AXIAL Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
5243 In Stock |
|
$0.3708 / $0.9900 | Buy Now |
DISTI #
80SQ045NG
|
Avnet Americas | Diode Schottky 45V 8A 2-Pin DO-201AD Box - Bulk (Alt: 80SQ045NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Bulk | 1275 |
|
$0.3968 / $0.4441 | Buy Now |
DISTI #
863-80SQ045NG
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A 45V RoHS: Compliant | 3194 |
|
$0.4230 / $0.9600 | Buy Now |
|
Future Electronics | 80SQ045NG Series 8 A 45 V Through Hole Axial Lead Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 507Bag |
|
$0.3500 / $0.4250 | Buy Now |
|
Future Electronics | 80SQ045NG Series 8 A 45 V Through Hole Axial Lead Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Bulk | 0Bulk |
|
$0.3700 / $0.4500 | Buy Now |
|
Future Electronics | 80SQ045NG Series 8 A 45 V Through Hole Axial Lead Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3700 / $0.4500 | Buy Now |
|
Future Electronics | 80SQ045NG Series 8 A 45 V Through Hole Axial Lead Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3500 | Buy Now |
DISTI #
77382071
|
Verical | Rectifier Diode Schottky 45V 8A 2-Pin DO-201AD Bag Min Qty: 17 Package Multiple: 1 Date Code: 2403 | Americas - 4549 |
|
$0.3677 / $0.5282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
80SQ045NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
80SQ045NG
onsemi
45 V, 8.0 A Axial Lead Schottky Rectifier, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 267-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 80SQ045NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80SQ045NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80SQ045N | 45 V, 8.0 A Axial Lead Schottky Rectifier, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag | onsemi | 80SQ045NG vs 80SQ045N |
MBR845 | 8A, 45V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC, CASE 267-05, 2 PIN | onsemi | 80SQ045NG vs MBR845 |