Part Details for 80A58 by Martin Sprocket & Gear Inc
Overview of 80A58 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80A58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72325617
|
RS | Sprocket, 80 Chain, 58 Teeth, 18.471" PD, 19.044" OD, 1.25" Stock Bore | Martin Sprocket & Gear 80A58 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$222.5800 / $261.8600 | RFQ |