Part Details for 80FE by Eaton Bussmann
Overview of 80FE by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6835
|
Newark | 80A 690V Ac Type T Fuse Rohs Compliant: Yes |Eaton Bussmann 80FE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.3900 / $155.2300 | Buy Now |
DISTI #
80FE-ND
|
DigiKey | FUSE CRTRDGE 80A 450VDC CYLINDR Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.7230 | Buy Now |
DISTI #
70425853
|
RS | Fast acting FF HRC power FE fuse, 80A | Bussmann by Eaton 80FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$12.5200 / $13.9200 | Buy Now |
DISTI #
000000000002489712
|
Sager | Specialty Fuses 80A 690VAC TYPE T Min Qty: 10 | 0 |
|
$103.7600 / $107.1100 | Buy Now |