Part Details for 80HCPS1616CHMG by Integrated Device Technology Inc
Overview of 80HCPS1616CHMG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
80HCPS1616CHMG | Renesas Electronics Corporation | RapidIO Switch | |
80HCPS1616CHMGI | Renesas Electronics Corporation | RapidIO Switch |
Part Details for 80HCPS1616CHMG
80HCPS1616CHMG CAD Models
80HCPS1616CHMG Part Data Attributes
|
80HCPS1616CHMG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
80HCPS1616CHMG
Integrated Device Technology Inc
FCBGA-400, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Package Description | FCBGA-400 | |
Pin Count | 400 | |
Manufacturer Package Code | HMG400 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-04 | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.34 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |