Part Details for 80HCPS1848CHMGI by Integrated Device Technology Inc
Overview of 80HCPS1848CHMGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 80HCPS1848CHMGI
80HCPS1848CHMGI CAD Models
80HCPS1848CHMGI Part Data Attributes
|
80HCPS1848CHMGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
80HCPS1848CHMGI
Integrated Device Technology Inc
FCBGA-784, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Pin Count | 784 | |
Manufacturer Package Code | HMG784 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-04 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 250 | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for 80HCPS1848CHMGI
This table gives cross-reference parts and alternative options found for 80HCPS1848CHMGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80HCPS1848CHMGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80HCPS1848CHMI | FCBGA-784, Tray | Integrated Device Technology Inc | 80HCPS1848CHMGI vs 80HCPS1848CHMI |