-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RapidIO Switch, FCBGA36/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3759-ND
|
DigiKey | IC SER RAPIDIO SWITCH 784FCBGA Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80HCPS1848CHMGI
|
Avnet Americas | RID - Trays (Alt: 80HCPS1848CHMGI) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$696.1124 / $794.7740 | Buy Now |
DISTI #
972-80HCPS1848CHMGI
|
Mouser Electronics | Switch ICs - Various 80HCPS1848C RapidIO Gen 2 Switch RoHS: Compliant | 0 |
|
$692.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$668.4400 | Buy Now |
DISTI #
80HCPS1848CHMGI
|
Avnet Americas | RID - Trays (Alt: 80HCPS1848CHMGI) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$696.1124 / $794.7740 | Buy Now |
DISTI #
80HCPS1848CHMGI
|
Avnet Silica | (Alt: 80HCPS1848CHMGI) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
80HCPS1848CHMGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
80HCPS1848CHMGI
Renesas Electronics Corporation
RapidIO Switch, FCBGA36/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCBGA | |
Pin Count | 784 | |
Manufacturer Package Code | HMG784 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PBGA-B784 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 784 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA784,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.83 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | PACKET ROUTING SWITCH | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm |