-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RapidIO Switch, FCBGA60/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
80HSPS1616CHMGI | Renesas Electronics Corporation | RapidIO Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80HSPS1616CHMGI-ND
|
DigiKey | IC SER RAPIDIO SWITCH 400FCBGA Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80HSPS1616CHMGI
|
Avnet Americas | RID - Trays (Alt: 80HSPS1616CHMGI) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$379.8500 | Buy Now |
DISTI #
972-80HSPS1616CHMGI
|
Mouser Electronics | Switch ICs - Various 80HSPS1616C RapidIO Gen 2 Switch RoHS: Compliant | 0 |
|
$378.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$362.7500 | Buy Now |
DISTI #
80HSPS1616CHMGI
|
Avnet Silica | (Alt: 80HSPS1616CHMGI) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
80HSPS1616CHMGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
80HSPS1616CHMGI
Renesas Electronics Corporation
RapidIO Switch, FCBGA60/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCBGA | |
Pin Count | 400 | |
Manufacturer Package Code | HMG400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002A1A | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.83 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for 80HSPS1616CHMGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80HSPS1616CHMGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80HSPS1616CHMGI | FCBGA-400, Tray | Integrated Device Technology Inc | 80HSPS1616CHMGI vs 80HSPS1616CHMGI |
80HSPS1616CRMI | FCBGA-400, Tray | Integrated Device Technology Inc | 80HSPS1616CHMGI vs 80HSPS1616CRMI |