Part Details for 80I-2010S/3PK by Fluke Corporation
Overview of 80I-2010S/3PK by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80I-2010S/3PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8797
|
Newark | Ac/Dc Current Clamp, 2Ka, 3Pk, Meter Side Connector:Bnc Plug, Probe Side Connector:Current Clamp, Current Range Max:2Ka, Current Range Min:2Ka, For Use With:Fluke Norma 6000 Series Portable Power Analyzers Rohs Compliant: Yes |Fluke 80I-2010S/3PK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,503.9900 | Buy Now |
DISTI #
614-80I-2010S/3PK-ND
|
DigiKey | 2,000A AC/DC CURRENT CLAMP /3PK Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,372.5900 | Buy Now |
DISTI #
676-80I-2010S/3PK
|
Mouser Electronics | Clamp Multimeters & Accessories 2,000A AC/DC CURRENT CLAMP /3PK RoHS: Compliant | 0 |
|
$3,372.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,503.9900 | Buy Now |
DISTI #
37287.1
|
TestEquity LLC | Fluke 80I-2010S/3PK Current Clamp, 2000A AC/DC, 52mm Conductor, 81.5mm Jaw, Auto Adjust, 3 Pk | 1 |
|
$3,503.9900 | Buy Now |