There are no models available for this part yet.
Overview of 80KEBS6AFPD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 80KEBS6AFPD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ7613
|
Newark | Power Line Filter, 3 Phase, 80A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 80KEBS6AFPD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$336.7400 / $349.9200 | Buy Now | |
DISTI #
174-80KEBS6AFPD-ND
|
DigiKey | LINE FILTER 440VAC 80A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$237.5000 | Buy Now | |
DISTI #
2-1609965-2
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 80A 440V Threaded Bolt Flange Mount - Bulk (Alt: 2-1609965-2) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$294.2686 | Buy Now | |
DISTI #
655-80KEBS6AFPD
|
Mouser Electronics | Power Line Filters KEB 80A 1S NUT DELTA 440VAC 50HZ RoHS: Compliant | 0 |
|
$338.5700 | Order Now | |
DISTI #
72031197
|
RS | Filter, KEB 80A 1S NUT DELTA 440VAC 50HZ | TE Connectivity 80KEBS6AFPD RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$492.7700 / $547.5200 | RFQ | |
Onlinecomponents.com | KEB 80A 1S NUT DELTA 440VAC RoHS: Compliant | 0 |
|
$357.2500 / $378.1200 | Buy Now | ||
DISTI #
2-1609965-2
|
TTI | Power Line Filters KEB 80A 1S NUT DELTA 440VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$434.0500 | Buy Now | |
DISTI #
COR80KEBS6AFPD
|
Interstate Connecting Components | KEB 80A 1S NUT DELTA 440VAC | 0 |
|
Buy Now | ||
Master Electronics | KEB 80A 1S NUT DELTA 440VAC RoHS: Compliant | 0 |
|
$357.2500 / $378.1200 | Buy Now |
CAD Models for 80KEBS6AFPD by TE Connectivity
Part Data Attributes for 80KEBS6AFPD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
CSA; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
92 mm
|
High Pot
|
2632 V
|
Insulation Resistance-Min
|
6 MΩ
|
Leakage Current-Max
|
6 mA
|
Length
|
300 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
80 A
|
Rated Voltage
|
440 V
|
Width
|
160 mm
|