Part Details for 80MXC1000MEFCSN22X25 by Rubycon Corporation
Overview of 80MXC1000MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80MXC1000MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-80MXC1000MEFCSN22X25-ND
|
DigiKey | CAP ALUM 1000UF 20% 80V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
200 In Stock |
|
$1.4241 / $3.7100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 80VDC - 22mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.1900 / $3.8100 | Buy Now |
Part Details for 80MXC1000MEFCSN22X25
80MXC1000MEFCSN22X25 CAD Models
80MXC1000MEFCSN22X25 Part Data Attributes
|
80MXC1000MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80MXC1000MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8486 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1240 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80MXC1000MEFCSN22X25
This table gives cross-reference parts and alternative options found for 80MXC1000MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80MXC1000MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG102M1K--A2225S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, | Surge Components Inc | 80MXC1000MEFCSN22X25 vs LSG102M1K--A2225S |
8102LHM2225LHN9110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80MXC1000MEFCSN22X25 vs 8102LHM2225LHN9110 |
80MXC1000MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 80MXC1000MEFCSN22X25 vs 80MXC1000MSN22X25 |
2102LHM2225LHN5110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80MXC1000MEFCSN22X25 vs 2102LHM2225LHN5110 |
LSG102M1K--A2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | 80MXC1000MEFCSN22X25 vs LSG102M1K--A2225 |
2102LHM2225LHN2110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80MXC1000MEFCSN22X25 vs 2102LHM2225LHN2110 |
1102LHM2225LHN2110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80MXC1000MEFCSN22X25 vs 1102LHM2225LHN2110 |
1102LHM2225LHN9110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80MXC1000MEFCSN22X25 vs 1102LHM2225LHN9110 |
KP108M1K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF | Man Yue Technology Holdings Ltd | 80MXC1000MEFCSN22X25 vs KP108M1K |
2102LHM2225LHN3110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80MXC1000MEFCSN22X25 vs 2102LHM2225LHN3110 |