-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RapidWave Baseband Modem, FCBGA84/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
80RWM6050BALG | Renesas Electronics Corporation | RapidWave Baseband Modem | |
80RWM6050BALGI | Renesas Electronics Corporation | RapidWave Baseband Modem |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80RWM6050BALG
|
Avnet Silica | RapidWave Baseband Modem 484-Pin FCBGA Tray (Alt: 80RWM6050BALG) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
80RWM6050BALG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
80RWM6050BALG
Renesas Electronics Corporation
RapidWave Baseband Modem, FCBGA84/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCBGA | |
Pin Count | 484 | |
Manufacturer Package Code | ALG484D1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8517620050 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 245 | |
Telecom IC Type | MODEM | |
Terminal Finish | TIN SILVER COPPER |