Part Details for 80X115X13 CRS13 R by CR Seals
Overview of 80X115X13 CRS13 R by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2002BCRS1-30E-120.000000 | SiTime | 115 to 137 MHz, SOT23 Oscillator |
Price & Stock for 80X115X13 CRS13 R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73377545
|
RS | Single Lip Oil Seal, I.D. 80 mm, O.D. 115 mm, Thickness 13 mm | CR Seals (SKF) 80X115X13 CRS13 R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$111.3700 | RFQ |