81-10338-16-1AB04
Gould Fiber Optics
Description: Splitter/Coupler, 1260nm Min, 1360nm Max

Overview of 81-10338-16-1AB04 by Gould Fiber Optics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
77317-103-38LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 38 Positions ,2.54mm (0.100in) Pitch,
55510-338LF Amphenol Communications Solutions <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 38 Positions, 2.00mm (0.079in) Pitch.
55510-338TRLF Amphenol Communications Solutions <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 38 Positions, 2.00mm (0.079in) Pitch.

CAD Models for 81-10338-16-1AB04 by Gould Fiber Optics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 81-10338-16-1AB04 by Gould Fiber Optics

81-10338-16-1AB04
Gould Fiber Optics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GOULD TECHNOLOGY LLC
Reach Compliance Code
unknown
Additional Feature
IT ALSO OPORATES IN 1480 TO 1580 NM WAVELENGTH
Communication Standard
GR-1209, GR-1221
Fiber Optic Device Type
SPLITTER/COUPLER
Fiber Type
SMF
Insertion Loss-Max
20.5 dB
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1360 nm
Operating Wavelength-Min
1260 nm
Operating Wavelength-Nom
1310 nm
Return Loss-Min
55 dB
Want to compare parts?
  1. 81-10338-16-1AB04
    Gould Fiber Optics
    Splitter/Coupler, 1260nm Min, 1360nm Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 81-10338-16-1AB04 by Gould Fiber Optics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 81-10338-16-1AB04 by Gould Fiber Optics

Select Manufacturer
Which Manufacturer of 81-10338-16-1AB04 would you like to use for your alert(s)?
  • Please alert me when 81-10338-16-1AB04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 81-10338-16-1AB04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 81-10338-16-1AB04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 81-10338-16-1AB04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 81-10338-16-1AB04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 81-10338-16-1AB04 by Gould Fiber Optics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: