Part Details for 81-20330-04-1BB05 by Gould Fiber Optics
Overview of 81-20330-04-1BB05 by Gould Fiber Optics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153520-2033006LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock | |
71920-330LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 30 position, 2.54mm (.100in) Pitch. |
Part Details for 81-20330-04-1BB05
81-20330-04-1BB05 CAD Models
81-20330-04-1BB05 Part Data Attributes
|
81-20330-04-1BB05
Gould Fiber Optics
Buy Now
Datasheet
|
Compare Parts:
81-20330-04-1BB05
Gould Fiber Optics
Splitter/Coupler, 1260nm Min, 1360nm Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOULD TECHNOLOGY LLC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPORATES IN 1480 TO 1580 NM WAVELENGTH | |
Communication Standard | GR-1209, GR-1221 | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | SMF | |
Insertion Loss-Max | 21 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Return Loss-Min | 55 dB |