Part Details for 81-244511-03S by Amphenol Industrial Operations
Overview of 81-244511-03S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124451-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 3-Pair, 90 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. |
Price & Stock for 81-244511-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89J8675
|
Newark | Plug |Amphenol Industrial 81-244511-03S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.2600 / $151.5000 | Buy Now |
DISTI #
339-81-244511-03S-ND
|
DigiKey | PLUG Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.7030 | Buy Now |
DISTI #
73318147
|
RS | Connector, PLUG | Amphenol Industrial 81-244511-03S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$255.9000 | RFQ |
DISTI #
AMM81-244511-03S
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.1200 / $221.7800 | Buy Now |
DISTI #
AMM81-244511-03S
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now |