There are no models available for this part yet.
Overview of 81-244612-03S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132446-12LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Plug Housing, 12 Positions, Black Color, GW Compatible. |
Price & Stock for 81-244612-03S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89J8688
|
Newark | Plug |Amphenol Industrial 81-244612-03S RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$393.9200 / $440.6100 | Buy Now | |
DISTI #
339-81-244612-03S-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$442.0625 | Buy Now | |
DISTI #
73318160
|
RS | Connector, PLUG | Amphenol Industrial 81-244612-03S RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$729.4800 | RFQ | |
DISTI #
AMM81-244612-03S
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$362.2100 / $758.6500 | Buy Now | ||
DISTI #
AMM81-244612-03S
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now |