Part Details for 81-244618-01S by Amphenol Industrial Operations
Overview of 81-244618-01S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132446-18LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Plug Housing, 18 Positions, Black Color, GW Compatible. |
Price & Stock for 81-244618-01S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89J8692
|
Newark | Conn Assy |Amphenol Industrial 81-244618-01S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$671.9700 | Buy Now |
DISTI #
339-81-244618-01S-ND
|
DigiKey | CONN ASSY Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$653.5458 | Buy Now |
DISTI #
73318164
|
RS | Connector, CONN ASSY | Amphenol Industrial 81-244618-01S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1,244.3800 | RFQ |
DISTI #
AMM81-244618-01S
|
Heilind Electronics | CONN ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$630.8800 / $1,851.6300 | Buy Now |
DISTI #
AMM81-244618-01S
|
Interstate Connecting Components | CONN ASSY | 0 |
|
Buy Now |