Part Details for 81-244618-04S by Amphenol Industrial Operations
Overview of 81-244618-04S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132446-18LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Plug Housing, 18 Positions, Black Color, GW Compatible. |
Price & Stock for 81-244618-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89J8693
|
Newark | Plug |Amphenol Industrial 81-244618-04S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$518.1300 | Buy Now |
DISTI #
339-81-244618-04S-ND
|
DigiKey | PLUG Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$503.9294 | Buy Now |
DISTI #
73318165
|
RS | Connector, PLUG | Amphenol Industrial 81-244618-04S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$959.5100 | RFQ |
DISTI #
AMM81-244618-04S
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$486.4500 / $1,427.7400 | Buy Now |
DISTI #
AMM81-244618-04S
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now |