Part Details for 81.22.82.95.9K by Lamb Industries
Overview of 81.22.82.95.9K by Lamb Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81.22.82.95.9K
81.22.82.95.9K CAD Models
81.22.82.95.9K Part Data Attributes
|
81.22.82.95.9K
Lamb Industries
Buy Now
Datasheet
|
Compare Parts:
81.22.82.95.9K
Lamb Industries
Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMB INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.354 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Additional Feature | UL APPROVED | |
Body Breadth | 10.9474 mm | |
Body Color | BLACK | |
Body Height | 18.0086 mm | |
Body Length or Diameter | 27.9908 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.005 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 2000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.413 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for 81.22.82.95.9K
This table gives cross-reference parts and alternative options found for 81.22.82.95.9K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81.22.82.95.9K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVW4BD1211 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | 81.22.82.95.9K vs RVW4BD1211 |
RVW4DD1219 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | 81.22.82.95.9K vs RVW4DD1219 |
RVW4DD1200 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | 81.22.82.95.9K vs RVW4DD1200 |
R4-G-BLK-BLK-F-F-0 | Rocker Switch, SPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 81.22.82.95.9K vs R4-G-BLK-BLK-F-F-0 |
RVW4BD1200 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | 81.22.82.95.9K vs RVW4BD1200 |
RVW4CD1200 | Rocker Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | 81.22.82.95.9K vs RVW4CD1200 |