-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8101-ND
|
DigiKey | CBL CLAMP P-TYPE SILVER FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
35145 In Stock |
|
$0.1188 / $0.2900 | Buy Now |
DISTI #
534-8101
|
Mouser Electronics | Cable Mounting & Accessories .250 STEEL CBL CLAMP RoHS: Compliant | 30275 |
|
$0.1170 / $0.2800 | Buy Now |
DISTI #
70182381
|
RS | Cable Clamp, Cable Dia .250, Steel/Zinc | Keystone Electronics 8101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 839 |
|
$0.2440 / $0.2900 | Buy Now |
|
Future Electronics | Steel Zinc Plated Clear Chromate Finish Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 207 Package Multiple: 1 Container: Bulk | 207Bulk |
|
$0.1630 / $0.1810 | Buy Now |
DISTI #
KEY8101
|
Heilind Electronics | METAL CLAMP | Americas - 1244 in Stock |
|
$0.1915 | Buy Now |
DISTI #
KEYS8101
|
TME | Fixing clamp, Cable P-clips, ØBundle : 6.4mm, W: 12.7mm, steel Min Qty: 100 | 1000 |
|
$0.1790 / $0.2220 | Buy Now |
DISTI #
000000000000033653
|
Sager | Cable Mounting & Accessories .250 STEEL CBL CLAMP Min Qty: 500 | 0 |
|
$0.1137 / $0.1915 | Buy Now |
|
New Advantage Corporation | Steel Zinc Plated Clear Chromate Finish Cable Clamp RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3000 |
|
$0.2440 / $0.2614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy