Part Details for 81012-PB by Leviton Manufacturing Co
Overview of 81012-PB by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-123L | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DR0810-123L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0810-124L | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 81012-PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72377208
|
RS | BS WP 4G 4TGL POLISHED FINISH STD SIZE | Leviton 81012-PB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5500 | RFQ |
|
Onlinecomponents.com | 4-Gang Toggle Device Switch Wallplate, Standard Size, Polished Brass, Device Mount - Polished Brass RoHS: Compliant | 0 |
|
$20.1100 / $26.4000 | Buy Now |