Part Details for 8102 0601000 by Belden Inc
Overview of 8102 0601000 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8102 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4112
|
Newark | Shielded Multipair Cable 2Pr 1000Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8102 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 15000 |
|
$3,184.9300 / $3,712.0900 | Buy Now |
DISTI #
BEL5303-1000-ND
|
DigiKey | MULTI-PAIR 4COND 24AWG Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0393 | Buy Now |
DISTI #
566-8102-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 2 |
|
$3,434.3500 | Buy Now |
DISTI #
70005536
|
RS | Multiconductor Cable,2Pr,24AWG,7x32,TC, PE ins, Foil&Braid, Chrome PVC jkt, AWM, CM | Belden 8102 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,549.0300 | RFQ |
DISTI #
1322450
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$3,474.7830 / $4,169.6819 | Buy Now |
DISTI #
1322450
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 3 Days Container: Reel | 0 |
|
$3,170.5173 / $3,672.7775 | Buy Now |