There are no models available for this part yet.
Overview of 8103 by Videk Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-393L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, ROHS COMPLIANT | |
RFB0810-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPS4018-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 8103 by Videk Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74M7799
|
Newark | D Sub Connector Adaptor, Standard D Sub, Receptacle, 15, Standard D Sub, Receptacle, 15 Rohs Compliant: Yes |Videk 8103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$6.0200 / $8.1800 | Buy Now |
CAD Models for 8103 by Videk Ltd
Part Data Attributes for 8103 by Videk Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
VIDEK LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|
Contact Gender
|
FEMALE-FEMALE
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Number of Contacts:Side 1
|
15
|
Number of Contacts:Side 2
|
15
|
Option
|
GENERAL PURPOSE
|
Straight Connection
|
YES
|
Related Parts for 8103
-
770005-1Terminals and Terminal Blocks
-
06035C104KAT2AFixed Capacitors
-
43645-0500Headers and Edge Type Connectors
-
RR1220P-105-B-T5Fixed Resistors
-
298100Electric Fuses
-
XAL5030-472MECFixed Inductors
-
BAT54S-7-FRectifier Diodes
-
STD10P6F6Power Field-Effect Transistors
-
SP1050-04BTGTransient Suppressors