Programmable Logic
81036142A
Description: OT PLD, 50ns, TTL, CQCC20, 0.350 X 0.350 INCH, LCC-20

Overview of 81036142A by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 81036142A by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 81036142A by AMD

81036142A
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK
Clock Frequency-Max
13.3 MHz
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Number of Dedicated Inputs
8
Number of I/O Lines
4
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8 DEDICATED INPUTS, 4 I/O
Output Function
MIXED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
OT PLD
Propagation Delay
50 ns
Qualification Status
Not Qualified
Seated Height-Max
2.032 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 81036142A
    AMD
    OT PLD, 50ns, TTL, CQCC20, 0.350 X 0.350 INCH, LCC-20
    VS

Alternate Parts for 81036142A

This table gives cross-reference parts and alternative options found for 81036142A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81036142A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PAL16R4A-2MFK OT PLD, 40ns, CQCC20, CERAMIC, CC-20 Texas Instruments 81036142A vs PAL16R4A-2MFK
81036142X OT PLD, 50ns, TTL, CQCC20, CC-20 AMD 81036142A vs 81036142X
PAL16R4A-2MFKB Standard High-Speed PAL Circuits 20-LCCC -55 to 125 Texas Instruments 81036142A vs PAL16R4A-2MFKB
Part Number Description Manufacturer Compare
PAL16R4A-2MFK OT PLD, 40ns, CQCC20, CERAMIC, CC-20 Texas Instruments 81036142A vs PAL16R4A-2MFK
PAL16R4A-2MFKB Standard High-Speed PAL Circuits 20-LCCC -55 to 125 Texas Instruments 81036142A vs PAL16R4A-2MFKB

Related Parts for 81036142A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 81036142A by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 81036142A by AMD

Select Manufacturer
Which Manufacturer of 81036142A would you like to use for your alert(s)?
  • Please alert me when 81036142A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 81036142A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 81036142A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 81036142A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 81036142A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 81036142A by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: