Part Details for 81044/12-12-2CS2717 by TE Connectivity
Overview of 81044/12-12-2CS2717 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/12-12-2CS2717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001127475
|
Sager | TE Connectivity | 0 |
|
Buy Now |