Part Details for 81044/12-14-0 by TE Connectivity
Overview of 81044/12-14-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81044/12-14-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4937
|
Newark | 81044/12-14-0 |Raychem Te Connectivity 81044/12-14-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5090 / $0.5640 | Buy Now |
DISTI #
81044/12-14-0-ND
|
DigiKey | HOOK-UP STRND 14AWG 600V BLACK Min Qty: 2000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6249 | Buy Now |
|
Onlinecomponents.com | 81044/12-14-0 RoHS: Compliant | 0 |
|
$1.1100 / $2.1300 | Buy Now |
DISTI #
RYC81044/12-14-0
|
Interstate Connecting Components | 81044/12-14-0 | 0 |
|
$1.5879 / $1.6116 | Buy Now |
|
Master Electronics | 81044/12-14-0 RoHS: Compliant | 0 |
|
$1.1100 / $2.1300 | Buy Now |
Part Details for 81044/12-14-0
81044/12-14-0 CAD Models
81044/12-14-0 Part Data Attributes
|
81044/12-14-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/12-14-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.26 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |