Part Details for 81044/12-14-7 by TE Connectivity
Overview of 81044/12-14-7 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/12-14-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Performance Cable 14AWG 2.26mm Tin Plated Copper Violet 600VAC RoHS: Compliant | 0 |
|
$0.2700 / $0.7320 | Buy Now |
|
Master Electronics | High Performance Cable 14AWG 2.26mm Tin Plated Copper Violet 600VAC RoHS: Compliant | 0 |
|
$0.2700 / $0.7320 | Buy Now |
Part Details for 81044/12-14-7
81044/12-14-7 CAD Models
81044/12-14-7 Part Data Attributes
|
81044/12-14-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/12-14-7
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | MIL-DTL-81044 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.26 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |