Part Details for 81044/12-16-9 by TE Connectivity
Overview of 81044/12-16-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/12-16-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-81044/12-16-9-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT FEET Min Qty: 1 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
152531 In Stock |
|
$0.4200 / $0.6900 | Buy Now |
DISTI #
A132408-25-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT 25' Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132408-01-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT 1' Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132408-500-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT 500' Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132408-100-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT 100' Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132408-DS-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT FEET Min Qty: 1 Lead time: 17 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$1.1132 / $1.5500 | Buy Now |
DISTI #
A132408-50-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT 50' Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132408-05-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT 5' Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 16AWG 1.83mm Tin Plated Copper White 600VAC RoHS: Compliant |
152531 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC81044/12-16-9
|
Interstate Connecting Components | 1-1192109-5,282229-005 | 0 |
|
$0.3207 / $0.5191 | Buy Now |
Part Details for 81044/12-16-9
81044/12-16-9 CAD Models
81044/12-16-9 Part Data Attributes
|
81044/12-16-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/12-16-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.83 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |