Part Details for 81044/12-18-3 by TE Connectivity
Overview of 81044/12-18-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/12-18-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4954
|
Newark | 81044/12-18-3 |Raychem Te Connectivity 81044/12-18-3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.8670 / $1.0900 | Buy Now |
DISTI #
81044/12-18-3-ND
|
DigiKey | HOOK-UP DL WALL STRND 18AWG ORG Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9062 | Buy Now |
DISTI #
282529-001
|
Avnet Americas | High Performance Cable 1Conductors 18AWG 1.65mm Tin Plated Copper Orange 600VAC - Cable Rools/Shrink Tubing (Alt: 282529-001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7466 / $0.8429 | Buy Now |
|
Onlinecomponents.com | 81044/12-18-3 RoHS: Compliant | 0 |
|
$0.7470 / $1.5660 | Buy Now |
DISTI #
RYC81044/12-18-3
|
Interstate Connecting Components | 81044/12-18-3 | 0 |
|
Buy Now | |
|
Master Electronics | 81044/12-18-3 RoHS: Compliant | 0 |
|
$0.7470 / $1.5660 | Buy Now |
Part Details for 81044/12-18-3
81044/12-18-3 CAD Models
81044/12-18-3 Part Data Attributes
|
81044/12-18-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/12-18-3
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-81044 | |
Cable Types | MIL-DTL-81044 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 1.65 mm | |
IEC Conformance | NO | |
Insulator Material | POLYAKLENE | |
Jacket Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.02 Ω | |
Shielding | NO | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 81044/12-18-3
This table gives cross-reference parts and alternative options found for 81044/12-18-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81044/12-18-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282529-001 | Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 81044/12-18-3 vs 282529-001 |