Part Details for 81044/12-18-9 by TE Connectivity
Overview of 81044/12-18-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/12-18-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132409-DS-ND
|
DigiKey | HOOK-UP DL STRND 18AWG WHT FEET Min Qty: 1 Lead time: 17 Weeks Container: Digi-Spool®, Continuous Spool |
5400 In Stock |
|
$0.9411 / $1.2700 | Buy Now |
DISTI #
A132409-25-ND
|
DigiKey | HOOK-UP DL STRND 18AWG WHT 25' Lead time: 10 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132409-05-ND
|
DigiKey | HOOK-UP DL STRND 18AWG WHT 5' Lead time: 10 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132409-500-ND
|
DigiKey | HOOK-UP DL STRND 18AWG WHT 500' Lead time: 10 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132409-01-ND
|
DigiKey | HOOK-UP DL STRND 18AWG WHT 1' Lead time: 10 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132409-50-ND
|
DigiKey | HOOK-UP DL STRND 18AWG WHT 50' Lead time: 10 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132409-100-ND
|
DigiKey | HOOK-UP DL STRND 18AWG WHT 100' Lead time: 10 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
282219-003
|
Avnet Americas | High Performance Cable 1Conductors 18AWG 1.65mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 282219-003) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5863 / $0.6421 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 18AWG 1.65mm Tin Plated Copper White 600VAC RoHS: Compliant |
2891 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC81044/12-18-9
|
Interstate Connecting Components | 282219-003 M81044/12-18-9 | 0 |
|
$0.5637 / $0.6945 | Buy Now |
Part Details for 81044/12-18-9
81044/12-18-9 CAD Models
81044/12-18-9 Part Data Attributes
|
81044/12-18-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/12-18-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.65 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |