Part Details for 81044/12-22-0 by TE Connectivity
Overview of 81044/12-22-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/12-22-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A144726-25-ND
|
DigiKey | HOOK-UP DL STRND 22AWG BLACK 25' Lead time: 11 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A144726-100-ND
|
DigiKey | HOOK-UP DL STRND 22AWG BLK 100' Lead time: 11 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A144726-50-ND
|
DigiKey | HOOK-UP DL STRND 22AWG BLACK 50' Lead time: 11 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
484-81044/12-22-0-ND
|
DigiKey | HOOK-UP DL STRND 22AWG BLACK Min Qty: 5000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7361 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 1Conductors 22AWG Tin Plated Copper Black 600VAC RoHS: Compliant |
4219 In Stock |
|
$0 | Buy Now |
DISTI #
RYC81044/12-22-0
|
Interstate Connecting Components | 2-1192108-6,282212-004 | 0 |
|
$0.3501 / $0.4531 | Buy Now |
Part Details for 81044/12-22-0
81044/12-22-0 CAD Models
81044/12-22-0 Part Data Attributes
|
81044/12-22-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/12-22-0
TE Connectivity
81044/12-22-0 Cable Type:Spec 44;Voltage Rating:600 V;Wire Size:22 AWG;Wire Size:.33 mm²;Operating Temperature Range:-65 â 150 °C Spec 44 600 V | Part# 81044/12-22-0 | 22 AWG | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | MIL-DTL-81044 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.19 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |