Part Details for 81044/12-22-905 by TE Connectivity
Overview of 81044/12-22-905 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for 81044/12-22-905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81044/12-22-905-ND
|
DigiKey | HOOK-UP DUAL STRND 22AWG W/B/G Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
283247-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 1.19mm Tin Plated Copper White/Black/Green 600VAC - Cable Rools/Shrink Tubing (Alt: 283247-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
283247-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 1.19mm Tin Plated Copper White/Black/Green 600VAC - Cable Rools/Shrink Tubing (Alt: 283247-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 81044/12-22-905
81044/12-22-905 CAD Models
81044/12-22-905 Part Data Attributes:
|
81044/12-22-905
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/12-22-905
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 1.19 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19x34 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |