Part Details for 81044/12-24-4 by TE Connectivity
Overview of 81044/12-24-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/12-24-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4970
|
Newark | 81044/12-24-4 |Raychem Te Connectivity 81044/12-24-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4030 | Buy Now |
DISTI #
81044/12-24-4-ND
|
DigiKey | HOOK-UP DL WALL STRND 24AWG YLW Min Qty: 5000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3894 | Buy Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.3468 / $0.7264 | Buy Now |
DISTI #
RYC81044/12-24-4
|
Interstate Connecting Components | 0 |
|
$0.3222 / $0.4170 | Buy Now | |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.3468 / $0.7264 | Buy Now |
Part Details for 81044/12-24-4
81044/12-24-4 CAD Models
81044/12-24-4 Part Data Attributes
|
81044/12-24-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/12-24-4
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.02 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |