Part Details for 81044/13-20-0 by TE Connectivity
Overview of 81044/13-20-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81044/13-20-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81044/13-20-0-ND
|
DigiKey | 81044/13-20-0 Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2271 | Buy Now |
|
Onlinecomponents.com | 81044/13-20-0 RoHS: Compliant | 0 |
|
$1.1300 / $3.1100 | Buy Now |
DISTI #
RYC81044/13-20-0
|
Interstate Connecting Components | 81044/13-20-0 | 0 |
|
Buy Now | |
|
Master Electronics | 81044/13-20-0 RoHS: Compliant | 0 |
|
$1.1300 / $3.1100 | Buy Now |
Part Details for 81044/13-20-0
81044/13-20-0 CAD Models
81044/13-20-0 Part Data Attributes:
|
81044/13-20-0
TE Connectivity
Buy Now
|
Compare Parts:
81044/13-20-0
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |